203670100 | Kabeltronik

Metal braided sleeve, inner Ø 12 mm, range 4-12 mm, silver, 203670100

Order No.: 91F4881
EAN: 4099891193584
MPN:
203670100
203670100 Kabeltronik Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Available in 7 Days: 500 mtr.
Leadtime: 1 Week **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7965 €
10 mtr.
2.5228 €
50 mtr.
2.2372 €
100 mtr.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Metall-Geflechtschlauch
Application range 4-12 mm
Colour silber
Inner diameter 12 mm
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 83079000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes