203670200 | Kabeltronik

Metal braided sleeve, inner Ø 25 mm, range 8.5-25 mm, silver, 203670200

Order No.: 91F4884
EAN: 4099891193614
MPN:
203670200
203670200 Kabeltronik Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
4.4149 € *
Available: 0 mtr.
Available in 7 Days: 700 mtr.
Leadtime: 1 Week **
Total Price:
441.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.4149 €
Technical specifications
Version Metall-Geflechtschlauch
Application range 8,5-25 mm
Colour silber
Inner diameter 25 mm
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 83079000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes