203680150 | Kabeltronik
Metal braided sleeve, inner Ø 19 mm, range 6.5-19 mm, silver, 203680150
Order No.: 91F4882
EAN: 4099891193591
MPN:
203680150
Unit Price (€ / mtr.)
3.332 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 6,5-19 mm | |
Colour | silber | |
Inner diameter | 19 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83079000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |