7412PS490 | Kabeltronik
Video cable 75 Ohm HFV Mobil PURFlex 1.2L/4.9D
Unit Price (€ / mtr.)
4.2602 € *
Available: 0 mtr.
Available in 7 Days: 3,906 mtr.
Leadtime: 1 Week **
Video cable, 7412PS490, Kabeltronik
Flexible HDTV-SDI videocable for mobile using in the professional area. HFV Mobil PURFlex is screened with a double copper braid and is UV resistant.
Technical specifications
Outer diameter | 7.1 mm | |
Dielectric material | PE | |
Colour | schwarz | |
Impedance | 75 Ω | |
Capicity/m | 54 pF/m | |
Cable structure | 7 x 0,4 mm | |
Cable material | Kupfer, blank | |
Material | PUR | |
max. operating temperature | 75 °C | |
min. operating temperature | -35 °C | |
Shielding | geschirmt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85442000 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |