74H6028I0 | Kabeltronik

Video cable 75 Ohm HFV 0.6/2.8 AF FRNC, green

Order No.: 96F115
EAN: 4099891961077
MPN:
74H6028I0
Series: HFV
74H6028I0 Kabeltronik Coaxial Cables
Image may differ
Unit Price (€ / mtr.)
2.1777 € *
Available: 0 mtr.
Available in 7 Days: 12,080 mtr.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1777 €
10 mtr.
1.8921 €
50 mtr.
1.7017 €
100 mtr.
1.6065 €
500 mtr.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Video cable, 74H6028I0, Kabeltronik

Video cable for HD-SDI / HDTV transmission in the professional area. This high quality video cable features a permanent, narrow-tolerated characteristic impedance. This product matches the regulations IEC 60332.3C as well as VDE 0472 Teil 813/815/816.

Technical specifications
Außendurchmesser 4.5 mm
Dielektrikum PE
Durchmesser des Dielektrikums 2.8 mm
Farbe grün
Impedanz 75 Ω
Kapazität/m 56 pF/m
Leiteraufbau 1 x 0,6 mm
Leitermaterial Kupfer, blank
Material FRNC
Schirmung geschirmt
Logistics
Ursprungsland IT
Zolltarifnummer 85442000
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes