74H6028I04K | Kabeltronik
Video cable for 4K-UHD transmissions in high resolution, 75 Ω, HFV 0.6/2.8, FRNC, green
Unit Price (€ / mtr.)
2.1301 € *
Available: 73 mtr.
Available in 7 Days: 4,000 mtr. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1301 €
10 mtr.
1.7969 €
50 mtr.
1.6660 €
100 mtr.
1.5946 €
500 mtr.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Video cable, 74H6028I04K, KABELTRONIK
For high-resolution 4K-UHD transmissions in the professional sector. Our high quality video cables are characterized by their uniform, tightly tolerated characteristic impedance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Material | FRNC | |
| Colour | green | |
| Outer diameter | 4.5 mm | |
| Cable material | copper | |
| Cable structure | 1 x 0.6 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 2.8 mm | |
| Capicity/m | 56 pF/m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |