010202500 | Kabeltronik
PVC control line LiYY 2 x 0.25 mm², unshielded, gray, 010202500
Unit Price (€ / mtr.)
0.9044 € *
Available: 50 mtr.
Available in 7 Days: 5,228 mtr.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9044 €
10 mtr.
0.7616 €
100 mtr.
0.6902 €
500 mtr.
0.6307 €
1000 mtr.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cable, 010202500, Kabeltronik
High flexibility and small outside diameter characterise this cable. Suitable for measuring-, signal, control-, and regulation technology as well as call plants and data processing.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 4 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |