010401400 | Kabeltronik

PVC control line LiYY 4 x 0.14 mm², unshielded, gray, 010401400

Order No.: 92F6858
EAN: 4099891964801
MPN:
010401400
Series: LiYY
010401400 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
1.0472 € *
Available: 0 mtr.
Available in 7 Days: 5,920 mtr.
Leadtime: 1 Week **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0472 €
10 mtr.
0.8806 €
100 mtr.
0.8092 €
500 mtr.
0.7259 €
1000 mtr.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cable, 010401400, Kabeltronik

High flexibility and small outside diameter characterise this cable. Suitable for measuring-, signal, control-, and regulation technology as well as call plants and data processing.

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 4
Version Steuerleitung
Outer diameter 4.1 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes