010602500 | Kabeltronik
PVC control line LiYY 6 x 0.25 mm², unshielded, gray, 010602500
Unit Price (€ / mtr.)
2.1896 € *
Available: 0 mtr.
Available in 7 Days: 2,945 mtr.
Leadtime: 1 Week **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
10 mtr.
1.8564 €
100 mtr.
1.6779 €
500 mtr.
1.5113 €
1000 mtr.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cable, 010602500, Kabeltronik
High flexibility and small outside diameter characterise this cable. Suitable for measuring-, signal, control-, and regulation technology as well as call plants and data processing.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Steuerleitung | |
Outer diameter | 5.2 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |