010807500 | Kabeltronik
PVC control line LiYY 8 x 0.75 mm², unshielded, gray, 010807500
Unit Price (€ / mtr.)
3.5462 € *
Available: 0 mtr.
Available in 7 Days: 582 mtr.
Leadtime: 1 Week **
Total Price:
354.62 € *
Price list
Quantity
Price per unit*
100 mtr.
3.5462 €
500 mtr.
3.1892 €
1000 mtr.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-section 0.75 mm² (24 x 0.2 mm).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 8 | |
Version | Steuerleitung | |
Outer diameter | 8.3 mm | |
Colour | grau | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |