020305000 | Kabeltronik

PVC control line LiYCY 3 x 0.5 mm², shielded, gray, 020305000

Order No.: 94F3972
EAN: 4099891964436
MPN:
020305000
Series: LiYCY
020305000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
3.7247 € *
Available: 0 mtr.
Available in 7 Days: 2,500 mtr.
Leadtime: 1 Week **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7247 €
10 mtr.
3.1892 €
50 mtr.
2.9274 €
100 mtr.
2.6656 €
500 mtr.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 020305000, Kabeltronik

Control cable measuring-, signal and automatic technology in electronics as well as process- and machine-control, inside dry, moistly and wetly rooms. Not suitable for continuous outdoor use. Increased interference protection and increased mechanical maximum stress by copper braid.

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 3
Version Steuerleitung
Outer diameter 5.7 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes