020307500 | Kabeltronik

PVC control line LiYCY 3 x 0.75 mm², shielded, gray, 020307500

Order No.: 94F3976
EAN: 4099891964474
MPN:
020307500
Series: LiYCY
020307500 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
4.4506 € *
Available: 0 mtr.
Available in 7 Days: 1,460 mtr.
Leadtime: 1 Week **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4506 €
10 mtr.
3.8199 €
50 mtr.
3.4986 €
100 mtr.
3.1773 €
500 mtr.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 020307500, Kabeltronik

Control cable measuring-, signal and automatic technology in electronics as well as process- and machine-control, inside dry, moistly and wetly rooms. Not suitable for continuous outdoor use. Increased interference protection and increased mechanical maximum stress by copper braid.

Technical specifications
Aderisolationsmaterial PVC
Adernfarbe DIN 47100
Anzahl der Adern 3
Ausführung Steuerleitung
Außendurchmesser 6.2 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Nennspannung 500 V
Prüfspannung 1.2 kV
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes