020401400 | Kabeltronik

PVC control line LiYCY 4 x 0.14 mm², shielded, gray, 020401400

Order No.: 94F3957
EAN: 4099891964283
MPN:
020401400
Series: LiYCY
020401400 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.3919 € *
Available: 100 mtr.
Available in 7 Days: 2,755 mtr.
Leadtime: 1 Week **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3919 €
10 mtr.
2.0587 €
50 mtr.
1.8802 €
100 mtr.
1.7136 €
500 mtr.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 020401400, Kabeltronik

Control cable measuring-, signal and automatic technology in electronics as well as process- and machine-control, inside dry, moistly and wetly rooms. Not suitable for continuous outdoor use. Increased interference protection and increased mechanical maximum stress by copper braid.

Technical specifications
Aderisolationsmaterial PVC
Adernfarbe DIN 47100
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 4.3 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,14 mm²
Material PVC
Nennspannung 350 V
Prüfspannung 800 V
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes