020601400 | Kabeltronik
PVC control line LiYCY 6 x 0.14 mm², shielded, gray, 020601400
Unit Price (€ / mtr.)
2.8322 € *
Available: 0 mtr.
Available in 7 Days: 7,339 mtr.
Leadtime: 1 Week **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8322 €
10 mtr.
2.4276 €
50 mtr.
2.2253 €
100 mtr.
2.0230 €
500 mtr.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 020601400, Kabeltronik
Control cable measuring-, signal and automatic technology in electronics as well as process- and machine-control, inside dry, moistly and wetly rooms. Not suitable for continuous outdoor use. Increased interference protection and increased mechanical maximum stress by copper braid.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Steuerleitung | |
Outer diameter | 5 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Rated voltage | 350 V | |
Test voltage | 800 V | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |