021001400 | Kabeltronik
PVC control line LiYCY 10 x 0.14 mm², shielded, gray, 021001400
Unit Price (€ / mtr.)
3.0464 € *
Available in 7 Days: 785 mtr. - if ordered today
Total Price:
304.64 € *
Price list
Quantity
Price per unit*
100 mtr.
3.0464 €
500 mtr.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 021001400, Kabeltronik
Control cable measuring-, signal and automatic technology in electronics as well as process- and machine-control, inside dry, moistly and wetly rooms. Not suitable for continuous outdoor use. Increased interference protection and increased mechanical maximum stress by copper braid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 10 | |
| Cable cross-section | 0.14 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 6.2 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 350 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 800 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |