095032609 | Kabeltronik

PVC control line UL-LiYY 3 x 0.14 mm², AWG 26, unshielded, black, 095032609

Order No.: 92F6502
EAN: 4099891236076
MPN:
095032609
Series: UL-LiYY
095032609 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
1.7612 € *
Available: 136 mtr.
Available in 7 Days: 9,310 mtr.
Leadtime: 1 Week **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7612 €
10 mtr.
1.5708 €
100 mtr.
1.4280 €
500 mtr.
1.2376 €
1000 mtr.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.

Cross-section AWG 26 (0.14 mm²).

Technical specifications
Core insulation material PVC
Core colour sequence internationaler Farbcode
Number of cores 3
Version Steuerleitung
Outer diameter 3.8 mm
AWG cross-section AWG 26
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Material PVC
Rated voltage 300 V
Standard number UL
Test voltage 1.5 kV
Shielding ungeschirmt
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes