095042009 | Kabeltronik
PVC control line UL-LiYY 4 x 0.56 mm², AWG 20, unshielded, black, 095042009
Unit Price (€ / mtr.)
3.1535 € *
Available: 0 mtr.
Next delivery: 100 mtr. on 2025-04-29
Available in 7 Days: 11,975 mtr.
Leadtime: 1 Week **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1535 €
10 mtr.
2.8203 €
100 mtr.
2.5585 €
500 mtr.
2.2134 €
1000 mtr.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.
Cross-section AWG 20 (0.56 mm²).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | internationaler Farbcode | |
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 5.4 mm | |
AWG cross-section | AWG 20 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,56 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 1.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |