095082409 | Kabeltronik
PVC control line UL-LiYY 8 x 0.22 mm², AWG 24, unshielded, black, 095082409
Unit Price (€ / mtr.)
3.6890 € *
Available: 81 mtr.
Available in 7 Days: 13,440 mtr.
Leadtime: 1 Week **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6890 €
10 mtr.
3.2963 €
100 mtr.
2.9988 €
500 mtr.
2.5942 €
1000 mtr.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.
Cross-section AWG 24 (0.22 mm²).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | internationaler Farbcode | |
Number of cores | 8 | |
Version | Steuerleitung | |
Outer diameter | 5.5 mm | |
AWG cross-section | AWG 24 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 1.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |