095082609 | Kabeltronik
PVC control line UL-LiYY 8 x 0.14 mm², AWG 26, unshielded, black, 095082609
Unit Price (€ / mtr.)
3.2844 € *
Available: 58 mtr.
Available in 7 Days: 9,070 mtr. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2844 €
10 mtr.
2.9274 €
100 mtr.
2.6656 €
500 mtr.
2.3086 €
1000 mtr.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.
Cross-section AWG 26 (0.14 mm²).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 8 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 5.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Core colour sequence | international color code | |
| Standard number | UL | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |