096032609 | Kabeltronik

PVC control line UL-LiYCY 3-wire, AWG 26, shielded, black, 096032609

Order No.: 92F816
EAN: 4099891237585
MPN:
096032609
Series: UL-LiYCY
096032609 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
3.1297 € *
Available: 50 mtr.
Available in 7 Days: 15,320 mtr.
Leadtime: 1 Week **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1297 €
10 mtr.
2.8679 €
50 mtr.
2.5942 €
100 mtr.
2.4157 €
500 mtr.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.

Cross-section AWG 26 (0.14 mm²).

Technical specifications
Core insulation material PVC
Core colour sequence internationaler Farbcode
Number of cores 3
Version Steuerleitung
Outer diameter 4.4 mm
AWG cross-section AWG 26
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Material PVC
Rated voltage 300 V
Standard number UL
Test voltage 1.5 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes