096042409 | Kabeltronik

PVC control line UL-LiYCY 4-wire, AWG 24, shielded, black, 096042409

Order No.: 92F810
EAN: 4099891237554
MPN:
096042409
Series: UL-LiYCY
096042409 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
3.6890 € *
Available: 134 mtr.
Leadtime: 7 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6890 €
10 mtr.
3.3796 €
50 mtr.
3.0583 €
100 mtr.
2.8441 €
500 mtr.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.

Cross-section AWG 24 (0.22 mm²).

Technical specifications
Core insulation material PVC
Core colour sequence internationaler Farbcode
Number of cores 4
Version Steuerleitung
Outer diameter 4.9 mm
AWG cross-section AWG 24
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Material PVC
Rated voltage 300 V
Standard number UL
Test voltage 1.5 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes