096082809 | Kabeltronik
PVC control line UL-LiYCY 8-wire, AWG 28, shielded, black, 096082809
Unit Price (€ / mtr.)
3.9984 € *
Available: 0 mtr.
Available in 7 Days: 7,110 mtr.
Leadtime: 1 Week **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9984 €
10 mtr.
3.6652 €
50 mtr.
3.3201 €
100 mtr.
3.0821 €
500 mtr.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.
Cross-section AWG 28 (0.09 mm²).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | internationaler Farbcode | |
Number of cores | 8 | |
Version | Steuerleitung | |
Outer diameter | 5.1 mm | |
AWG cross-section | AWG 28 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Material | PVC | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 1.5 kV | |
Shielding | geschirmt | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |