096122009 | Kabeltronik

PVC control line UL-LiYCY 12-wire, AWG 20, shielded, black, 096122009

Order No.: 92F845
EAN: 4099891237806
MPN:
096122009
Series: UL-LiYCY
096122009 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
8.8893 € *
Available: 100 mtr.
Available in 7 Days: 1,810 mtr.
Leadtime: 1 Week **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 mtr.
8.8893 €
10 mtr.
8.1277 €
50 mtr.
7.3661 €
100 mtr.
6.8544 €
500 mtr.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.

Cross-section AWG 20 (0.56 mm²).

Technical specifications
Core insulation material PVC
Core colour sequence internationaler Farbcode
Number of cores 12
Version Steuerleitung
Outer diameter 8.5 mm
AWG cross-section AWG 20
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Material PVC
Rated voltage 300 V
Standard number UL
Test voltage 1.5 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes