120215000 | Kabeltronik

PVC control line LiYCY-OZ 2 x 1.5 mm², shielded, gray, 120215000

Order No.: 94F160
EAN: 4099891261771
MPN:
120215000
Series: LiYCY-OZ
120215000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
4.1888 € *
Available: 96 mtr.
Available in 7 Days: 2,040 mtr.
Leadtime: 1 Week **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1888 €
10 mtr.
3.6771 €
50 mtr.
3.2844 €
100 mtr.
2.9155 €
500 mtr.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, with number code, type LiYCY-OZ.

Flexible, increased interference protection and resistance to mechanical stress

Cross-section 1.5 mm².

Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 2
Version Steuerleitung
Outer diameter 7.5 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 500 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes