120310000 | Kabeltronik
PVC control line LiYCY-OZ 3 x 1.0 mm², AWG 18, shielded, gray, 120310000
Unit Price (€ / mtr.)
3.1059 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
310.59 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1059 €
500 mtr.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, shielded, with number code, type LiYCY-OZ.
Flexible, increased interference protection and resistance to mechanical stress
Cross-section 1.0 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |