120510000 | Kabeltronik

PVC control line LiYCY-OZ 5 x 1.0 mm², AWG 18, shielded, gray, 120510000

Order No.: 94F146
EAN: 4099891261726
MPN:
120510000
Series: LiYCY-OZ
120510000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
5.8548 € *
Available: 110 mtr.
Leadtime: 2 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 mtr.
5.8548 €
10 mtr.
5.1408 €
50 mtr.
4.6172 €
100 mtr.
4.0817 €
500 mtr.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, with number code, type LiYCY-OZ.

Flexible, increased interference protection and resistance to mechanical stress

Cross-section 1.0 mm².

Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 5
Version Steuerleitung
Outer diameter 8 mm
AWG cross-section AWG 18
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes