140402500 | Kabeltronik

PVC control line Flextronic LiY-DY-Y 4 x 0.25 mm², shielded, gray, 140402500

Order No.: 96F882
EAN: 4099891264338
MPN:
140402500
140402500 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
3.6771 € *
Available: 470 mtr.
Available in 7 Days: 4,370 mtr.
Leadtime: 1 Week **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6771 €
10 mtr.
3.3082 €
50 mtr.
3.0702 €
100 mtr.
2.7013 €
500 mtr.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiY-DY-Y.

For pulse transmission at I/O devices with high susceptibility to interference

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 4
Version Steuerleitung
Outer diameter 7.2 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Rated voltage 350 V
Test voltage 800 V
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes