140802500 | Kabeltronik
PVC control line Flextronic LiY-DY-Y 8 x 0.25 mm², shielded, gray, 140802500
Unit Price (€ / mtr.)
5.2241 € *
Available: 0 mtr.
Available in 7 Days: 515 mtr.
Leadtime: 1 Week **
Total Price:
522.41 € *
Price list
Quantity
Price per unit*
100 mtr.
5.2241 €
500 mtr.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, shielded, type LiY-DY-Y.
For pulse transmission at I/O devices with high susceptibility to interference
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 8 | |
Version | Steuerleitung | |
Outer diameter | 9.5 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Rated voltage | 350 V | |
Test voltage | 800 V | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |