212031400 | Kabeltronik
PUR control line PURtronic Highflex 3 x 0.14 mm², AWG 26, unshielded, gray, 212031400
Unit Price (€ / mtr.)
1.8802 € *
Available: 120 mtr.
Available in 7 Days: 8,810 mtr.
Leadtime: 1 Week **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8802 €
10 mtr.
1.6660 €
100 mtr.
1.5113 €
500 mtr.
1.4042 €
1000 mtr.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
PUR control cables, non-shielded, type Kabeltronik PURtronic Highflex.
Ultra-flexible, halogen-free, PUR outer insulation
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 3.2 mm | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |