212101400 | Kabeltronik

PUR control line PURtronic Highflex 10 x 0.14 mm², AWG 26, unshielded, gray, 212101400

Order No.: 95F3912
EAN: 4099891264093
MPN:
212101400
212101400 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
4.1769 € *
Available: 97 mtr.
Available in 7 Days: 2,420 mtr.
Leadtime: 1 Week **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1769 €
10 mtr.
3.7128 €
100 mtr.
3.3677 €
500 mtr.
3.1297 €
1000 mtr.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

PUR control cables, non-shielded, type Kabeltronik PURtronic Highflex.

Ultra-flexible, halogen-free, PUR outer insulation

Technical specifications
Core insulation material TPE
Core colour sequence DIN 47100
Number of cores 10
Version Steuerleitung
Outer diameter 4.6 mm
AWG cross-section AWG 26
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PUR
Rated voltage 500 V
Test voltage 1.2 kV
Shielding ungeschirmt
Temperature range (active) -20 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes