213071400 | Kabeltronik

PUR control line PURtronic-D Highflex 7 x 0.14 mm², AWG 26, shielded, gray, 213071400

Order No.: 95F2508
EAN: 4099891263607
MPN:
213071400
213071400 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
4.3792 € *
Available: 561 mtr.
Available in 7 Days: 5,584 mtr.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3792 €
10 mtr.
3.8913 €
100 mtr.
3.5224 €
500 mtr.
3.2844 €
1000 mtr.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

PUR control cables, shielded, type Kabeltronik PURtronic-D Highflex.

Ultra-flexible

Technical specifications
Core insulation material TPE
Core colour sequence DIN 47100
Number of cores 7
Version Steuerleitung
Outer diameter 4 mm
AWG cross-section AWG 26
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PUR
Rated voltage 500 V
Test voltage 1.2 kV
Shielding geschirmt
Temperature range (active) -20 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes