216032600 | Kabeltronik
PUR control line PURtronic-D-UL-Flex FRNC 19-wire, AWG 26, shielded, black, 216032600
Unit Price (€ / mtr.)
3.0107 € *
Available: 75 mtr.
Available in 7 Days: 770 mtr.
Leadtime: 1 Week **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0107 €
10 mtr.
2.6418 €
50 mtr.
2.4038 €
100 mtr.
2.1658 €
500 mtr.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 216032600, KABELTRONIK
Flexible, shielded UL-controlcable with UV-resistent PUR outer jacket. For measuring-, signal, control-, and regulation technology for indoor and outdoor using. High flexibility as well as mechanical and chemical resistance.
FEATURES
- UV resistant
- High flexibility
- Chemical resistance
- Halogen-free
Technical Data
- Color: black
- AWG cross-sectionAWG 26
- Material: PUR
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial | PUR | |
Anzahl der Adern | 19 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 4.3 mm | |
AWG-Leiterquerschnitt | AWG 26 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Material | PUR | |
Nennspannung | 600 V | |
Prüfspannung | 6 kV | |
Schirmung | geschirmt | |
Temperaturbereich (bewegt) | -20 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |