216062600 | Kabeltronik

PUR control line PURtronic-D-UL-Flex FRNC 19-wire, AWG 26, shielded, black, 216062600

Order No.: 94F182
EAN: 4099891261900
MPN:
216062600
216062600 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
3.1416 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
314.16 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1416 €
500 mtr.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 216062600, KABELTRONIK

Flexible, shielded UL-controlcable with UV-resistent PUR outer jacket. For measuring-, signal, control-, and regulation technology for indoor and outdoor using. High flexibility as well as mechanical and chemical resistance.

FEATURES

  • UV resistant
  • High flexibility
  • Chemical resistance
  • Halogen-free

Technical Data

  • Color: black
  • AWG cross-sectionAWG 26
  • Material: PUR
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PUR
Number of cores 19
Version Steuerleitung
Outer diameter 5.2 mm
AWG cross-section AWG 26
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Material PUR
Rated voltage 600 V
Test voltage 6 kV
Shielding geschirmt
Temperature range (active) -20 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes