217042800 | Kabeltronik
PUR control line 2-PURtronic-C-UL twisted pair (TP) 10-wire, AWG 28, shielded, black, 217042800
Unit Price (€ / mtr.)
3.2487 € *
Available: 0 mtr.
Available in 7 Days: 1,900 mtr.
Leadtime: 1 Week **
Control cable, 217042800, KABELTRONIK
The used PUR jacket material is exellent steady against hydrolysis, low temperature and microorganism.
FEATURES
- Oil-resistant
- Low temperature flexible
- Halogen-free
Technical Data
- Color: black
- AWG cross-sectionAWG 28
- Material: PUR
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PUR | |
Number of cores | 10 | |
Version | Steuerleitung | |
Outer diameter | 5.9 mm | |
AWG cross-section | AWG 28 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Material | PUR | |
Rated voltage | 600 V | |
Test voltage | 3 kV | |
Shielding | geschirmt | |
Temperature range (active) | -30 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |