217082800 | Kabeltronik

PUR control line 2-PURtronic-C-UL twisted pair (TP) 10-wire, AWG 28, shielded, black, 217082800

Order No.: 94F176
EAN: 4099891261849
MPN:
217082800
217082800 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
4.0936 € *
Available: 0 mtr.
Available in 7 Days: 2,370 mtr.
Leadtime: 1 Week **
Total Price:
409.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.0936 €

Control cable, 217082800, KABELTRONIK

The used PUR jacket material is exellent steady against hydrolysis, low temperature and microorganism.

FEATURES

  • Oil-resistant
  • Low temperature flexible
  • Halogen-free

Technical Data

  • Color: black
  • AWG cross-sectionAWG 28
  • Material: PUR
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PUR
Number of cores 10
Version Steuerleitung
Outer diameter 6.4 mm
AWG cross-section AWG 28
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Material PUR
Rated voltage 600 V
Test voltage 3 kV
Shielding geschirmt
Temperature range (active) -30 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes