240201400 | Kabeltronik
PVC control line LifYY 2 x 0.14 mm², AWG 26, unshielded, black, 240201400
Unit Price (€ / mtr.)
1.1186 € *
Available: 135 mtr.
Next delivery: 200 mtr. on 2025-06-03
Leadtime: 7 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1186 €
10 mtr.
0.9520 €
100 mtr.
0.8330 €
500 mtr.
0.7616 €
1000 mtr.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible PVC control cables, non-shielded, type LifYY.
For highest demands in terms of flexibility and bending stress
Cross-section 0.14 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 3.5 mm | |
AWG cross-section | AWG 26 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |