240202500 | Kabeltronik

PVC control line LifYY 2 x 0.25 mm², unshielded, black, 240202500

Order No.: 92F645
EAN: 4099891235956
MPN:
240202500
Series: LifYY
240202500 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4875 € *
Available: 445 mtr.
Available in 7 Days: 4,042 mtr.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4875 €
10 mtr.
1.2614 €
100 mtr.
1.1067 €
500 mtr.
1.0234 €
1000 mtr.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible PVC control cables, non-shielded, type LifYY.

For highest demands in terms of flexibility and bending stress

Cross-section 0.25 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 2
Version Steuerleitung
Outer diameter 3.9 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes