240305000 | Kabeltronik
PVC control line LifYY 3 x 0.5 mm², unshielded, black, 240305000
Unit Price (€ / mtr.)
2.3086 € *
Available: 141 mtr.
Available in 7 Days: 14,621 mtr.
Leadtime: 1 Week **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3086 €
10 mtr.
1.9635 €
100 mtr.
1.7136 €
500 mtr.
1.5827 €
1000 mtr.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible PVC control cables, non-shielded, type LifYY.
For highest demands in terms of flexibility and bending stress
Cross-section 0.5 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 5.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |