240402500 | Kabeltronik

PVC control line LifYY 4 x 0.25 mm², unshielded, black, 240402500

Order No.: 92F647
EAN: 4099891235970
MPN:
240402500
Series: LifYY
240402500 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.0468 € *
Available: 109 mtr.
Available in 7 Days: 6,535 mtr. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0468 €
10 mtr.
1.7493 €
100 mtr.
1.5232 €
500 mtr.
1.4042 €
1000 mtr.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-flexible PVC control cables, non-shielded, type LifYY.

For highest demands in terms of flexibility and bending stress

Cross-section 0.25 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.25 mm²
Colour black
Material PVC
Outer diameter 4.4 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence DIN 47100
Rated voltage 500 V
Temperature range (unmoved) -20 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes