240505000 | Kabeltronik
PVC control line LifYY 5 x 0.5 mm², unshielded, black, 240505000
Unit Price (€ / mtr.)
3.6652 € *
Next delivery: 500 mtr. on 2025-12-23
Available in 7 Days: 8,706 mtr. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6652 €
10 mtr.
3.1178 €
100 mtr.
2.7132 €
500 mtr.
2.5109 €
1000 mtr.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible PVC control cables, non-shielded, type LifYY.
For highest demands in terms of flexibility and bending stress
Cross-section 0.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 6.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 900 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |