240805000 | Kabeltronik

PVC control line LifYY 8 x 0.5 mm², unshielded, black, 240805000

Order No.: 92F660
EAN: 4099891236281
MPN:
240805000
Series: LifYY
240805000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
5.9738 € *
Available: 98 mtr.
Available in 7 Days: 3,425 mtr.
Leadtime: 1 Week **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9738 €
10 mtr.
5.0932 €
100 mtr.
4.4268 €
500 mtr.
4.0936 €
1000 mtr.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible PVC control cables, non-shielded, type LifYY.

For highest demands in terms of flexibility and bending stress

Cross-section 0.5 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 8
Version Steuerleitung
Outer diameter 8 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 900 V
Test voltage 2.5 kV
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes