241205000 | Kabeltronik

PVC control line LifYY 12 x 0.5 mm², unshielded, black, 241205000

Order No.: 92F662
EAN: 4099891236298
MPN:
241205000
Series: LifYY
241205000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
6.5331 € *
Available: 0 mtr.
Available in 7 Days: 3,620 mtr.
Leadtime: 1 Week **
Total Price:
653.31 € *
Price list
Quantity
Price per unit*
100 mtr.
6.5331 €
500 mtr.
6.0333 €
1000 mtr.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible PVC control cables, non-shielded, type LifYY.

For highest demands in terms of flexibility and bending stress

Cross-section 0.5 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 12
Version Steuerleitung
Outer diameter 10.4 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 900 V
Test voltage 2.5 kV
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes