242030800 | Kabeltronik
PUR control line Sensocord-M-UL 3 x 0.09 mm², AWG 28, unshielded, black, 242030800
Unit Price (€ / mtr.)
2.4633 € *
Available: 113 mtr.
Available in 7 Days: 3,191 mtr.
Leadtime: 1 Week **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4633 €
10 mtr.
2.1658 €
100 mtr.
1.9397 €
500 mtr.
1.7850 €
1000 mtr.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature sensor cables, non-shielded, type Kabeltronik Sensocord-M-UL.
Suitable for drag chains and other industrial applications, high mechanical strength, UV-resistant, resistant against many oil and grease products, flame retardant to IEC 60332-1-2. Tinned stranded copper wires (7 x 0.127 mm, AWG 28/7)
Technical specifications
Core insulation material | PP | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 2.3 mm | |
AWG cross-section | AWG 28 | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -10 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |