242040800 | Kabeltronik

PUR control line Sensocord-M-UL 4 x 0.09 mm², AWG 28, unshielded, black, 242040800

Order No.: 95F2392
EAN: 4099891263379
MPN:
242040800
Series: Sensocord-M-UL
242040800 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8441 € *
Available: 2,717 mtr.
Available in 7 Days: 25,200 mtr.
Leadtime: 1 Week **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8441 €
10 mtr.
2.4990 €
100 mtr.
2.2491 €
500 mtr.
2.0706 €
1000 mtr.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature sensor cables, non-shielded, type Kabeltronik Sensocord-M-UL.

Suitable for drag chains and other industrial applications, high mechanical strength, UV-resistant, resistant against many oil and grease products, flame retardant to IEC 60332-1-2. Tinned stranded copper wires (7 x 0.127 mm, AWG 28/7)

Technical specifications
Core insulation material PP
Number of cores 4
Version Steuerleitung
Outer diameter 2.5 mm
AWG cross-section AWG 28
Colour schwarz
Halogen free Yes
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Material PUR
Rated voltage 300 V
Test voltage 3 kV
Shielding ungeschirmt
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes