2430305T9 | Kabeltronik

PVC sensor line Sensocord SlimLine T105 3 x 0.05 mm², unshielded, black, 2430305T9

Order No.: 92F6800
EAN: 4099891236663
MPN:
2430305T9
2430305T9 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
2.3443 € *
Available: 0 mtr.
Available in 7 Days: 5,200 mtr.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3443 €
10 mtr.
2.1301 €
100 mtr.
1.9159 €
500 mtr.
1.7850 €
1000 mtr.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hochflexible Miniatur-Sensorleitungen ungeschirmt Typ Kabeltronik Sensocord SlimLine T105.

Mit sehr geringem Außendurchmesser, hochflexibel, geeignet für dynamische Anwendungen in rauen industriellem Umfeld

Technical specifications
Core insulation material TPE
Number of cores 3
Version Sensor-Leitung
Outer diameter 2.2 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,05 mm²
Material PVC
Rated voltage 100 V
Test voltage 1 kV
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes