24304D5T9 | Kabeltronik
PVC control line Sensocord SlimLine-D T105 4 x 0.05 mm², shielded, black, 24304D5T9
Unit Price (€ / mtr.)
3.7009 € *
Available: 695 mtr.
Available in 7 Days: 6,100 mtr.
Leadtime: 1 Week **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7009 €
10 mtr.
3.1535 €
100 mtr.
2.9036 €
500 mtr.
2.7965 €
1000 mtr.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hochflexible Miniatur-Sensorleitungen geschirmt Typ Kabeltronik Sensocord SlimLine-D T105.
Mit sehr geringem Außendurchmesser, hochflexibel, bestens geeignet für dynamische Anwendungen in rauen industriellem Umfeld
Technical specifications
Core insulation material | TPE | |
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 2.6 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,05 mm² | |
Material | PVC | |
Rated voltage | 100 V | |
Test voltage | 1 kV | |
Shielding | geschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |