2430505T9 | Kabeltronik
PVC sensor line Sensocord SlimLine T105 5 x 0.05 mm², unshielded, black, 2430505T9
Unit Price (€ / mtr.)
2.9512 € *
Available: 7 mtr.
Available in 7 Days: 780 mtr.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9512 €
10 mtr.
2.6894 €
100 mtr.
2.4157 €
500 mtr.
2.2372 €
1000 mtr.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hochflexible Miniatur-Sensorleitungen ungeschirmt Typ Kabeltronik Sensocord SlimLine T105.
Mit sehr geringem Außendurchmesser, hochflexibel, geeignet für dynamische Anwendungen in rauen industriellem Umfeld
Technical specifications
Core insulation material | TPE | |
Number of cores | 5 | |
Version | Sensor-Leitung | |
Outer diameter | 2.4 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,05 mm² | |
Material | PVC | |
Rated voltage | 100 V | |
Test voltage | 1 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |