24308D5T9 | Kabeltronik

PVC control line Sensocord SlimLine-D T105 8 x 0.05 mm², shielded, black, 24308D5T9

Order No.: 92F6814
EAN: 4099891236748
MPN:
24308D5T9
24308D5T9 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
5.0456 € *
Available: 1 mtr.
Available in 7 Days: 11,868 mtr.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 mtr.
5.0456 €
10 mtr.
4.4506 €
100 mtr.
3.8913 €
500 mtr.
3.7485 €
1000 mtr.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hochflexible Miniatur-Sensorleitungen geschirmt Typ Kabeltronik Sensocord SlimLine-D T105.

Mit sehr geringem Außendurchmesser, hochflexibel, bestens geeignet für dynamische Anwendungen in rauen industriellem Umfeld

Technical specifications
Core insulation material TPE
Core colour sequence DIN 47100
Number of cores 8
Version Steuerleitung
Outer diameter 3.1 mm
Colour schwarz
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,05 mm²
Material PVC
Rated voltage 100 V
Test voltage 1 kV
Shielding geschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes