244032200 | Kabeltronik

Silicone control line Sensocord-T 3 x 0.22 mm², AWG 24, unshielded, red brown, 244032200

Order No.: 95F9522
EAN: 4099891264116
MPN:
244032200
Series: Sensocord-T
244032200 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
5.6525 € *
Available: 4 mtr.
Available in 7 Days: 670 mtr.
Leadtime: 1 Week **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 mtr.
5.6525 €
10 mtr.
4.9385 €
100 mtr.
4.4149 €
500 mtr.
4.0579 €
1000 mtr.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor cables, non-shielded, heat-resistant, type Kabeltronik Sensocord-T.

Ultra-flexible, high resistance to oil and grease products. Tinned stranded copper wires (7 x 0.2 mm)

Technical specifications
Core insulation material FEP
Number of cores 3
Version Steuerleitung
Outer diameter 3.7 mm
AWG cross-section AWG 24
Colour rotbraun
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,22 mm²
Material Silikon
Rated voltage 120 V
Test voltage 1.5 kV
Shielding ungeschirmt
Temperature range (active) -30 °C bis 180 °C
Temperature range (unmoved) -40 °C bis 180 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes