244042200 | Kabeltronik
Silicone control line Sensocord-T 4 x 0.22 mm², AWG 24, unshielded, red brown, 244042200
Unit Price (€ / mtr.)
6.6521 € *
Available: 90 mtr.
Next delivery: 200 mtr. on 2025-05-22
Available in 7 Days: 5,900 mtr.
Leadtime: 1 Week **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 mtr.
6.6521 €
10 mtr.
5.8310 €
100 mtr.
5.2003 €
500 mtr.
4.7838 €
1000 mtr.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor cables, non-shielded, heat-resistant, type Kabeltronik Sensocord-T.
Ultra-flexible, high resistance to oil and grease products. Tinned stranded copper wires (7 x 0.2 mm)
Technical specifications
Core insulation material | FEP | |
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 3.9 mm | |
AWG cross-section | AWG 24 | |
Colour | rotbraun | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Material | Silikon | |
Rated voltage | 120 V | |
Test voltage | 1.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -30 °C bis 180 °C | |
Temperature range (unmoved) | -40 °C bis 180 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |